Analog DevicesADMX3652Z-ML

Digital Voltage Meter

ADMX3652: 6½ Digit, ±20 V Digital Voltage Meter

The ADMX3652 6½ digit, digital voltage meter (DVM) offers fast throughput (1 kSPS), flexible measurements (manual or automatic selection range), and trustworthy results (25 ppm of measurement accuracy for 90 days under 2 V range).

The ADMX3652 provides a compact solution with the most common DVM measurements. With long measurement times, the norm for high integration precision applications—a simple, reliable, pocketable device that can save system space—is a popular addition to the toolbox of engineers.

The current consumption of the ADMX3652 is only around 310 mA for a 5 V power supply in stable working mode. Compared to complex instruments with numerous settings, the ADMX3652 requires simple settings with a preset configuration for a typical application. Electrically, the ADMX3652 is compatible with 1.8 V, 2.5 V, and 3.3 V interfaces, using an internal independently logic supply.

The ADMX3652 is available in a 77.70 mm × 46.30 mm × 20.15 mm, 10-lead module package with operating temperature specified from 0°C to 45°C.



Key Features and Benefits

  • •  6½ digit resolution
  • •  ±0.2 V, ±2 V, and ±20 V range
  • •  Dual channel
  • •  90 days accuracy: < 17 ppm of reading range at 2 V range
  • •  < 0.225 ppm RMS noise of 2 V range at 1 NPLC, 1000 samples
  • •  Up to 1 kSPS data rate
  • •  Auto-zero function
  • •  Supports SCPI protocol
  • •  UART communication interface
  • •  Power sequence self checking
  • •  Input protection
  • •  5 V power supply
  • •  0°C to 45°C operation


Applications

  • •  Precision voltage measurement
  • •  Industry automation test


Evaluation Board

The ADMX3652 can be evaluated with the EVAL-ADMX3652Z-INT.



Block Diagrams and Tables


0324 ADMX3652-PC


A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.