Analog DevicesADM8845ACPZ-REEL7Controlador LCD
LCD Driver 1.8V/2.5V/3.3V/5V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 0.5um | |
| -0.3 | |
| 6 | |
| 1.8|2.5|3.3|5 | |
| 5 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
If you need different voltages across different components use this ADM8845ACPZ-REEL7 charge pump voltage doubler from Analog Devices. Its output produces a current of 30(Max) mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.6 V and a maximum of 5.5 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

