Analog DevicesADM7151ACPZ-02-R7Linear Regulators
LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.5 to 5.1 | |
| 0.8 | |
| 4.5 | |
| 16 | |
| 0.6@400mA|1.2@800mA | |
| 0.01%/V | |
| 0.5%/A(Typ) | |
| 36.7°C/W | |
| 23.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
This LDO ADM7151ACPZ-02-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.3@400mA|0.6@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 16 V. With an adjustable output that has a voltage of 1.5 to 4 V, this is power management at its best. Using a load regulation of 0.5%/A(Typ) and line regulation of 0.01%/V is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.6@400mA|1.2@800mA V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

