Analog DevicesADM660ARZ-REEL7Bomba de carga
Charge Pump INV -1.5V to -7V/5V to 14V 100mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| -1.5 to -7|5 to 14 | |
| 1.5 | |
| 7 | |
| 4.5 | |
| 450 | |
| 100(Min) | |
| 25(Typ)|120(Typ) | |
| 94(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need different voltages across different components use this ADM660ARZ-REEL7 charge pump voltage doubler from Analog Devices. With an output that has a voltage of -1.5 to -7|5 to 14 V, this is power management at its best. Its output produces a current of 100(Min) mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1.5 V and a maximum of 7 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

