Más Compradas

Analog DevicesADM2914-2ARQZSupervisory Circuits

Processor Supervisor 1 Active Low 16-Pin QSOP Tube

Protect your sensitive components from overvoltages or undervoltage situations with this supply voltage supervisory ADM2914-2ARQZ voltage monitor IC from Analog Devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2.3 V and a maximum of 6.9 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 0.5 V, with a minimum of 0.492 V and a maximum of 0.507 V.

294 piezas: Se puede enviar mañana

    Total$434.92Price for 98

    • (98)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2547+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Filipinas
      • In Stock: 294 piezas
      • Price: $4.438

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.