Analog DevicesADM13307-18ARZSupervisory Circuits
Processor Supervisor 1.68V/2.93V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 280 | |
| Active High/Active Low/Push-Pull | |
| 1.64|2.86|Adj | |
| 1.68|2.93|Adj | |
| 1.73|3.02|Adj | |
| 1.8|2.5|3.3|5 | |
| 2 | |
| 5.5 | |
| 40 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this ADM13307-18ARZ microprocessor supervisory circuit from Analog Devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 1.68|2.93|Adj V, with a minimum of 1.64|2.86|Adj V and a maximum of 1.73|3.02|Adj V. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

