Analog DevicesADL5580BCCZ-R7Amplificadores RF
RF Amp Single DIFF Amp 10GHz -1.89V/5.25V 20-Pin LGA EP T/R
Analog Devices’ ADL5580: 10 GHz ADC Driver with 10 dB Gain
The ADL5580 is a high performance, single-ended or differential amplifier with 10 dB of voltage gain, optimized for applications spanning from DC to 10.0 GHz.
The amplifier offers a low referred to input (RTI) noise spectral density (NSD) of 2.24 nV/√Hz (at 1000 MHz) and is optimized for distortion performance over a wide frequency range, making the device an ideal driver for high speed 12-bit to 16-bit analog-to-digital converters (ADCs). The ADL5580 is suited for use in high performance, zero intermediate frequency (IF), and complex IF receiver designs.
Key Features and Benefits
- • Wide bandwidth ADC driver enables direct RF sampling at higher frequency
- • High performance amplifier provides the best ADC spectrum
- • Single-ended or differential input provides user flexibility on interface
Applications
- • Instrumentation and measurement
- • Aerospace and defense
- • Communications: 5G
Evauation Board
The ADL5580 can be evaluated with the EVAL-ADL5580.
Block Diagrams and Tables


Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 10000 | |
| 10000 | |
| 10 | |
| 17@6000MHz | |
| 25.4@6000MHz | |
| -70(Typ)@1000MHz | |
| 9.5@6000MHz | |
| -1.89|5.25 | |
| -1.7|4.75 | |
| -1.89|5.25 | |
| -224(Typ)|276(Typ) | |
| Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.81 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

