Analog DevicesADL5390ACPZ-REEL7Modulador y demodulador
Vector Mod 2.4GHz 24-Pin LFCSP EP T/R
| Compliant | |
| 5A991b.7. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Modulator | |
| Vector | |
| No | |
| 2400 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0.135(Typ) | |
| 825 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
The amplifier can be evaluated, characterized, tested and qualified in different conditions and configurations in this ADL5390ACPZ-REEL7 OP amp circuits from Analog Devices. Amplify weak radio signals to meet your specifications using the Analog Devices ADL5390ACPZ-REEL7 amplifier! This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

