Analog DevicesADG819BRTZ-500RL7Analog Switch Multiplexers
Analog Switch/Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Single 2:1 | |
| SPDT | |
| 2:1 | |
| 1 | |
| 2 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 60@3.6V | |
| 16@5V | |
| 17(Typ)@5V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.000001@5.5V | |
| 0.001@5.5V@-40C to 125C | |
| 200 | |
| 1.4@3.6V | |
| 1 to 5 | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

