Analog DevicesADG5412FBRUZ-RL7Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 500@±20V | |
| 515@±20V | |
| 270(Typ)@±15V | |
| Single | |
| Single | |
| 8 | |
| 12|36 | |
| 44 | |
| ±5 | |
| ±15|±20 | |
| ±22 | |
| 1.2@16.5V/-0.5@-16.5V | |
| 1.6@16.5V/-1@-16.5V | |
| 24.5@10.8V | |
| 10 to 25 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

