Analog DevicesADG5409TCPZ-EPAnalog Switch Multiplexers
Analog Multiplexer Dual 4:1 16-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| Yes | |
| 207@±20V|217@±15V|242@36V|321@12V | |
| 276@12V | |
| 184@36V | |
| 88(Typ)@±20V|87(Typ)@±15V|76(Typ)@36V|74(Typ)@12V | |
| Single | |
| Single | |
| 9 | |
| 36|12 | |
| 40 | |
| ±9 | |
| ±20|±15 | |
| ±22 | |
| 0.045@16.5V/-0.000001@-16.5V | |
| -0.001@-16.5V@-55C to 125C/0.055@16.5V | |
| 30@12V | |
| 25 to 35 | |
| 35 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

