Analog DevicesADG5404BCPZ-REEL7Analog Switch Multiplexers
Analog Multiplexer Single 4:1 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| Yes | |
| 224@±20V|242@±15V|256@36V|358@12V | |
| 339@12V | |
| 172@36V | |
| 54(Typ)@±20V|43(Typ)@12V|47(Typ)@36V|53(Typ)@±15V | |
| Single | |
| Single | |
| 9 | |
| 12|36 | |
| 40 | |
| ±9 | |
| ±15|±20 | |
| ±22 | |
| 0.045@16.5V/-0.000001@-16.5V | |
| -0.001@-16.5V@-40C to 125C/0.055@16.5V | |
| 22@12V | |
| 10 to 25 | |
| 35 | |
| Dual|Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

