Analog DevicesADG526AKRZ-REELAnalog Switch Multiplexers
Analog Multiplexer Single 16:1 28-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 16:1 | |
| 16:1 | |
| 1 | |
| 16 | |
| 1 | |
| Yes | |
| 300@±16.5V|450@16.5V | |
| 450@16.5V | |
| 450@16.5V | |
| Single | |
| Single | |
| 10.8 | |
| 12|15 | |
| 16.5 | |
| ±10.8 | |
| ±12|±15 | |
| ±16.5 | |
| 0.6@16.5V/-0.02@-16.5V | |
| 1.5@16.5V/-0.2@-16.5V@-40C to 85C | |
| 20 | |
| 700@16.5V | |
| 400 to 1000 | |
| Single|Dual | |
| 470 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

