Analog DevicesADG1234YRUZAnalog Switch Multiplexers
Analog Switch Quad SPDT 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Analog Switch | |
| Quad SPDT | |
| SPDT | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 130@±15V|170@12V | |
| 195@12V | |
| 60@12V | |
| 600(Typ)@12V|900(Typ)@±15V | |
| Single | |
| Single | |
| 5 | |
| 12 | |
| 16.5 | |
| ±5 | |
| ±15 | |
| ±16.5 | |
| 0.26@16.5V/-0.000002@-16.5V | |
| 0.475@16.5V/-0.001@-16.5V@-40C to 125C | |
| 24 | |
| 475@10.8V | |
| 400 to 1000 | |
| 35 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

