Analog DevicesADCMP350YKSZ-REEL7Comparadores
Comparator Single 5.5V 4-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| No | |
| Open Drain | |
| 5.5 | |
| 2.25 | |
| 5.5 | |
| 170(Typ)@5.5V@-40C to 125C | |
| 0.015@5.5V@-40C to 125C | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 4 | |
| Lead Shape | Gull-wing |
This ADCMP350YKSZ-REEL7 comparator circuit from Analog Devices is a specialized type of high-gain differential amplifier. It has an open drain output. This comparator has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

