| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 4 | |
| 4 | |
| 50Msps | |
| JESD204B | |
| Voltage | |
| Differential | |
| External | |
| Unipolar | |
| Analog and Digital | |
| 1Vp-p/2Vp-p | |
| 491 | |
| 1010 | |
| ±3%FSR | |
| 70.5dBFS(Typ) | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7.15(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADC34J22IRGZ25 ADC. It has a differential input signal. This device's digital interface is jesd204b. Its maximum power dissipation is 1010 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

