Analog DevicesADA4898-2YRDZ-R7Amplificadores operacionales
Op Amp Dual High Speed Amplifier ±16.5V 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| <2.5um | |
| 0.16@±5V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| 0.1@±5V | |
| 0.5@±5V | |
| 16.8@±5V | |
| 8@±5V | |
| Dual | |
| 50@±5V | |
| 0.9@±5V | |
| 1(Typ) | |
| 94 | |
| 2.4@±5V | |
| 95 | |
| 102 | |
| 95 to 105 | |
| 50 | |
| 90 | |
| No | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
This voltage feedback amplifier ADA4898-2YRDZ-R7 OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This op amp has a temperature range of -40 °C to 105 °C. It has 2 channels per chip. This device uses dual power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

