Analog DevicesADA4855-3YCPZ-R7 | 16-Pin Triple Op AmpAmplificadores operacionales
Op Amp Triple GP R-R O/P 5.5V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 3 | |
| Rail to Rail Output | |
| <2.5um | |
| 3@5V | |
| 3 | |
| 5.5 | |
| 0.05(Typ)@5V | |
| 3.8@5V | |
| 23.4(Typ) | |
| 57@5V | |
| Single | |
| 870@5V | |
| 6.8@5V | |
| 92 | |
| 2@5V | |
| 96(Typ) | |
| 94(Typ) | |
| 90 to 95 | |
| 200 | |
| 9.5 | |
| No | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
If you need your circuit to amplify a voltage signal then this voltage feedback amplifier ADA4855-3YCPZ-R7 OP amp from Analog Devices is perfect for you! This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with bicom technology. This device uses a single power supply. It has 3 channels per chip.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

