Analog DevicesADA4807-4ARUZAmplificadores operacionales
Op Amp Quad High Speed Amplifier R-R I/O ±5.5V/11V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| <2.5um | |
| 0.85@5V | |
| 2.7 | |
| 11 | |
| ±1.35 | |
| ±3|±5 | |
| ±5.5 | |
| 0.15@5V | |
| 0.5@5V | |
| 1@5V | |
| 4@5V | |
| 60@5V | |
| Single|Dual | |
| 160@5V | |
| 5.8@5V | |
| 0.7 | |
| 130 | |
| 10@5V | |
| 98 | |
| 96 | |
| 90 to 95 | |
| 200 | |
| 40 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then voltage feedback amplifier ADA4807-4ARUZ OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±5.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with bicom technology.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

