Más Compradas
Analog DevicesADA4622-2ARZ-R7Amplificadores operacionales
Op Amp Dual Low Bias Current Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Bias Current Amplifier | |
| Low Bias Current Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.8@5V | |
| 5 | |
| 30 | |
| ±2.5 | |
| ±9|±12|±3|±5 | |
| ±15 | |
| 0.31 | |
| 4.97 | |
| 0.00001@5V | |
| 0.000002@5V | |
| 0.00001@5V | |
| 1.3@5V | |
| 20@5V | |
| 5 | |
| Single|Dual | |
| 20@5V | |
| 30@5V | |
| ±4 | |
| 115 | |
| 0.0008@5V | |
| 80 | |
| 70 | |
| 70 to 71 | |
| 7.2 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this ADA4622-2ARZ-R7 OP amp from Analog Devices will ensure you get the most versatility to implement them all! It has a minimum dual supply voltage of Opr/Stg V and maximum of Yes V. This op amp has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has Single channels per chip. This device uses 5.6 power.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

