| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 10bit | |
| 125Msps | |
| 1 | |
| 1 | |
| 0.035(Typ) | |
| Parallel | |
| Current | |
| Internal|External | |
| 4.5 | |
| Analog and Digital | |
| 230 | |
| ±1LSB | |
| ±5%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
By using Analog Devices' AD9750ARZ DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. It has a current output. This device's digital interface is parallel. This device is based on Segment architecture. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

