Analog DevicesAD9629BCPZ-20ADC
1-Channel Single ADC Pipelined 20Msps 12-bit Parallel 32-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 20Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| External|Internal | |
| Single | |
| 2Vp-p | |
| Maximum Supply Current | 26.7 |
| 45 | |
| ±0.4LSB | |
| -1.5%FSR(Typ) | |
| 71.4dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Get optimal performance without sacrificing speed or accuracy with this AD9629BCPZ-20 ADC from Analog Devices! It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel|serial (spi). This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

