Analog DevicesAD9272BSVZ-65Interfaz analógica
AFE General Purpose 8 ADC 12bit 1.8V/3V 100-Pin TQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 8 | |
| 8 | |
| 8 | |
| 80000(Max) | |
| 12 | |
| Serial (SPI) | |
| 1.7|2.7 | |
| 1.8|3 | |
| 1.9|3.6 | |
| 0.733Vp-p(Typ) | |
| 280|365 | |
| Analog | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
The Analog Devices' general purpose AD9272BSVZ-65 analog front end is needed for circuits with sensors to help convert analog input from the sensors to data, which can then be processed by other components. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7|2.7 V, while its maximum is 1.9|3.6 V. This AFE has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. It has 8 channels per chip. This device uses analog power.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

