Analog DevicesAD9266BCPZ-40ADC
1-Channel Single ADC Pipelined 40Msps 16-bit Parallel 32-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 1 | |
| 1 | |
| 40Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| ±5.5LSB | |
| -2.5%FSR(Typ) | |
| 78.2dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD9266BCPZ-40 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is parallel. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.