Analog DevicesAD8692ARMZ-REELAmplificadores operacionales
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 2@5V | |
| 2.7 | |
| 6 | |
| 0.0000005@5V | |
| 0.000001@5V | |
| 2.1@5V | |
| Single | |
| 5@5V | |
| 8@5V | |
| 126.02 | |
| 0.05@5V | |
| 80 | |
| 70 | |
| 70 to 71 | |
| 10 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
With this general purpose amplifier AD8692ARMZ-REEL OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.