Analog DevicesAD8531ARZ-REELAmplificadores operacionales

Op Amp Single GP R-R I/O 6V Automotive 8-Pin SOIC N T/R

The large amount of gain, or amplification, produced by this general purpose amplifier AD8531ARZ-REEL OP amp from Analog Devices make it a commonly used component in nearly all electronics today. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with CMOS technology. This device uses a single power supply. It has a single channel per chip.

2,016 piezas: Se puede enviar mañana

    Total$0.42Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2343+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      2016
      Country Of origin:
      Taiwán
         
      • Price: $0.4239
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2343+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 2,016 piezas
      • Price: $0.4239

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.