Analog DevicesAD8475ACPZ-WPComparadores
Micropower, Uni-/Bidirectional, Current-Sense Amplifiers
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Think of Analog Devices' differential amplifier AD8475ACPZ-WP differential amplifier the next time you are receiving unwanted sound distortion within your project. Its maximum power dissipation is 16(Typ) mW. It has a differential|rail to rail output. Its typical dual supply voltage is ±3 V, with a minimum of ±1.5 V and maximum of ±5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

