Analog DevicesAD8418AWHRZ-RLAmplificador SP
SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 85 to 95 | |
| 86(Typ) | |
| 80 | |
| 0.1(Typ)@5V | |
| 5.5|±2.75 | |
| 5 to 7 | |
| 2.7 | |
| 5|3 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 130(Typ)@5V@-40C to 150C | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Dual|Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

