Analog DevicesAD835ARZ-REEL7Multiplicador y divisor analógico

Analog Multiplier 4Bit 8-Pin SOIC N T/R

Perform real-time calculations in your electronic circuit by implementing this AD835ARZ-REEL7 analog multiplier and divider from Analog Devices. It has a single output. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses dual power supplies.

509 piezas: Se puede enviar mañana

    Total$31.45Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2531+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      509
      Country Of origin:
      Taiwán
         
      • Price: $31.45
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2531+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 509 piezas
      • Price: $31.45

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.