Analog DevicesAD8275BRMZ-R7Amplificador SP
SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 13.98(Typ) | |
| 75 to 85 | |
| 86 | |
| 3(Max) | |
| ±7.5|15 | |
| 15 to 18 | |
| 3.3 | |
| 5 | |
| 15 | |
| ±1.65 | |
| ±3|±5 | |
| ±7.5 | |
| 0.108@5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then difference amplifier AD8275BRMZ-R7 differential amplifier from Analog Devices is perfect for you! It has a rail to rail output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.65 V and maximum of ±7.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

