Analog DevicesAD8222HBCPZ-R7Amplificadores de instrumentación

INST Amp Dual R-R O/P ±18V 16-Pin LFCSP EP T/R

Need to have an indication of current being drawn in parts of your circuit? Implement this instrumentation amplifier AD8222HBCPZ-R7 differential amplifier from Analog Devices for current sensing features. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has 2 channels per chip.

941 piezas: Se puede enviar mañana

    Total$12.40Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2407+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      941
      Country Of origin:
      Filipinas
         
      • Price: $12.395
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2407+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Filipinas
      • In Stock: 941 piezas
      • Price: $12.395

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.