Analog DevicesAD8197BASTZ-RLAnalog Switch Multiplexers
Analog Multiplexer Single 4:1 100-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| No | |
| 2250(Min) | |
| Single | |
| Single | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 100(Typ)@3.3V | |
| 100 to 150 | |
| Single | |
| 1050 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

