Analog DevicesAD8099ACPZ-REEL7Amplificadores operacionales
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| <2.5um | |
| 0.5@5V | |
| 5 | |
| 12 | |
| ±2.5 | |
| ±5 | |
| ±6 | |
| 1@5V | |
| 6.2@5V | |
| 13@5V | |
| 15.4@5V | |
| Single|Dual | |
| 715@5V | |
| 0.95@5V | |
| 2.5(Typ) | |
| 81 | |
| 5.2@5V | |
| 84 | |
| 88 | |
| 85 to 90 | |
| 3800 | |
| 18 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this voltage feedback amplifier AD8099ACPZ-REEL7 OP amp from Analog Devices will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with bicom technology. It has a single channel per chip.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

