Analog DevicesAD8056ARZAmplificadores operacionales
Op Amp Dual GP ±6V/12V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 5@±5V | |
| 8 | |
| 12 | |
| ±4 | |
| ±5 | |
| ±6 | |
| 0.4@±5V | |
| 1.2@±5V | |
| 12@±5V | |
| 60@±5V | |
| Single|Dual | |
| 1400@±5V | |
| 6@±5V | |
| 6(Min) | |
| 71 | |
| 1@±5V | |
| 66 | |
| 82(Typ) | |
| 80 to 85 | |
| 300 | |
| 20 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this voltage feedback amplifier AD8056ARZ OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

