Analog DevicesAD7862ARSZ-2ADC

4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SSOP Tube

Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7862ARSZ-2 ADC. This device is based on SAR architecture. This device's digital interface is parallel. Its maximum power dissipation is 75 mW. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.

50 piezas: Se puede enviar en 2 días

    Total$1,323.52Price for 47

    • (47)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2251+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Filipinas
      • In Stock: 50 piezas
      • Price: $28.16

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.