| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| R-2R | |
| 14bit | |
| 400ksps | |
| 1 | |
| 1 | |
| 4 | |
| Parallel|Serial | |
| Voltage | |
| Bipolar | |
| Internal|External | |
| ±5.25 | |
| Dual | |
| 110 | |
| ±2LSB | |
| ±10LSB | |
| 82dB(Typ) | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 32.51(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
By using Analog Devices' AD7840SQ/883B DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. It has a voltage output. This device's digital interface is parallel|serial. This device is based on R-2R architecture. This DAC has a resolution of 14bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

