Analog DevicesAD7767BRUZ-2ADC
1-Channel Single ADC SAR 32ksps 24-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 24bit | |
| 1 | |
| 1 | |
| 32ksps | |
| Serial (3-Wire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar|Unipolar | |
| Analog and Digital | |
| ±5Vp-p | |
| Maximum Supply Current | 1.5 |
| 8.5 | |
| 10.5 | |
| ±7.6ppm | |
| 0.075%FSR | |
| 113.5dB(Typ) | |
| 24 | |
| Yes | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
With this AD7767BRUZ-2 ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. This device's digital interface is serial (3-wire). Its maximum power dissipation is 10.5 mW. It has a differential input signal. This device is based on SAR architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of ±5 Vp-p. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

