Analog DevicesAD7657BSTZADC
6-Channel Hex ADC SAR 250ksps 14-bit Parallel/Serial 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 6 | |
| 6 | |
| 250ksps | |
| Parallel|Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Dual | |
| ±5V/±10V | |
| ±15/5 | |
| 143 | |
| ±1.5LSB | |
| ±0.75%FSR | |
| 83.5dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7657BSTZ ADC from Analog Devices does just that! This device's digital interface is parallel|serial (spi, qspi, microwire). This device is based on SAR architecture. Its maximum power dissipation is 143 mW. It has a single-ended input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of ±5V/±10 V. Its typical dual supply voltage is ±15/5 V, with a minimum of ±5/4.75 V and maximum of ±16.5/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

