Analog DevicesAD7572AARZ03ADC

1-Channel Single ADC SAR 12-bit Parallel 24-Pin SOIC W Tube

Use this specially engineered AD7572AARZ03 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on SAR architecture. Its maximum power dissipation is 185 mW. This device's digital interface is parallel. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. Its typical dual supply voltage is -12/5|-15/5 V, with a minimum of -11.4/4.75 V and maximum of -16.5/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.