Analog DevicesAD7475BRZADC
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Analog and Digital | |
| 2.5V | |
| 10.5 | |
| ±1LSB | |
| ±3LSB | |
| 68dB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7475BRZ ADC from Analog Devices does just that! This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 10.5 mW. This device's digital interface is serial (spi, qspi, microwire). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

