Analog DevicesAD7352BRUZADC
2-Channel Dual ADC SAR 3Msps 12-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 2 | |
| 3Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 26 | |
| 45 | |
| ±1LSB | |
| ±6LSB | |
| 71.5dB(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This AD7352BRUZ ADC from Analog Devices will get the job done. Its maximum power dissipation is 45 mW. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

