| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VFC | |
| Synchronous | |
| 2000 | |
| ±0.05%FSR | |
| 12 | |
| 15|18|24 | |
| 36 | |
| ±6 | |
| ±15 | |
| ±18 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 9.04(Max) |
| Package Length | 9.04(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
This AD652JPZ V2F and F2V from Analog Devices will allow you to have ultimate access to voltage to frequency conversion. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

