Analog DevicesAD604ARSZAmplificador SP
SP Amp Variable Gain Amp Dual 24-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 6 | |
| 2 | |
| 50 to 60 | |
| 54(Typ) | |
| <60 | |
| 20(Typ) | |
| ±5 | |
| 27000(Typ)@±5V | |
| 0.3(Typ)@±5V | |
| 1100 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 8.2 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
This variable gain amplifier AD604ARSZ differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. Its maximum power dissipation is 1100 mW. Its typical dual supply voltage is ±5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

