Analog DevicesAD587KRZReferencias de tensión
V-Ref Fixed 10V 10mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 5mV | |
| 10ppm/°C | |
| 100uV/mA | |
| 100uV/V | |
| 10 | |
| 36 | |
| 10 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD587KRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 36 V. With an output that has a voltage of 10 V, this is power management at its best. It has an initial accuracy of 5mV. This voltage reference circuit supports series topology. To produce a constant current at your output, supply your circuit with a load regulation of 100uV/mA and line regulation of 100uV/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 10ppm/°C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

