Analog DevicesAD574ASD/883BADC

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube

Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD574ASD/883B ADC. Its maximum power dissipation is 725 mW. This device's digital interface is parallel. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.