| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 1 | |
| 1 | |
| Serial (4-Wire, SPI) | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 4.75 | |
| ±16.5 | |
| Single|Dual | |
| 67.1(Typ) | |
| ±0.5LSB | |
| ±0.15%FSR | |
| 92dB(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
By using Analog Devices' AD5721RBRUZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device comes in tube packaging.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

