Analog DevicesAD5721BRUZDAC

DAC 1-CH Segment 12-bit 16-Pin TSSOP Tube

Look no further! The AD5721BRUZ DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. This device is based on Segment architecture. This device's digital interface is serial (4-wire, spi). It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of 0/4.75 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 96 Minimum 96
  • Manufacturer Lead Time:
    10 semanas
    • Price: $4.043
    1. 96+$4.043
    2. 2400+$4.002
    3. 12000+$3.962
    4. 24000+$3.922
    5. 48000+$3.883
    6. 60000+$3.844
    7. 96000+$3.806
    8. 120000+$3.768
    9. 240000+$3.730
    10. 300000+$3.693

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.