Más Buscadas
Analog DevicesAD5592RBCBZ-RL7Sistema de adquisición de datos
Data Acquisition System Single ADC Octal DAC 12bit 16-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 12 | |
| 0.4 | |
| Single | |
| 1 | |
| 8 | |
| Serial (4-Wire, SPI) | |
| 6(Typ) | |
| 0 to 2.5|0 to 5 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| ±2LSB | |
| 81(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.3%FSR | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.96 mm |
| Package Length | 1.96 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 16 | |
| Lead Shape | Ball |
Sampled signals can easily be collected and processed with this AD5592RBCBZ-RL7 acquisition system from [object Object]. manufacturer. This device's digital interface is serial (4-wire, spi). This data acquisition system has a resolution of 12 bit. This data acquisition system has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

