Analog DevicesAD-UCUSBD-MPHD-SPLSoftware Development Tools
Micrium uC/USB Blackfin/SHARC DSP/Microcontroller IDE Software
| Compliant | |
| EAR99 | |
| Active | |
| 4907.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Blackfin/SHARC | |
| DSP/Microcontroller | |
| IDE | |
| 1.1.0|2.0.0|2.4.0|2.6.0 | |
| Win 7 Enterprise|Win 7 Professional|Win 7 Ultimate|Win Vista Business SP2 32 bit|Win Vista Enterprise SP2 32 bit|Win Vista Ultimate SP2 32 bit|Win XP Professional SP3 | |
| ANSI C Code | |
| Single Product | |
| Download | |
| Yes | |
| Micrium uC/USB |
Dev Kit Description
µC/USB Device Class PHDC for CrossCore Embedded Studio - The Personal Healthcare Device Class (PHDC) allows you to set up the embedded target as a personal healthcare device, which can use a vendor-defined or IEEE-11073 based protocol. Typical applications include glucose meter, blood pressure monitor, weighing scale, etc...
µC/USB Device™ Stack for CrossCore® Embedded Studio is the result of a partnership between Analog Devices and Micriµm to provide a user-friendly programming environment for embedded applications requiring USB device connectivity. To use the stack in an embedded application requires a minimum of the µC/USB Device™ Core for CrossCore® Embedded Studio product, along with one or more of the supported device class products detailed below.The µC/USB Device Stack is provided with a hardware abstraction layer that enables its use with any USB device controller supported by Analog Devices’ processor families. It supports Blackfin processors with built-in USB device controllers (e.g., ADSP-BF60x/-BF70x). It also supports processors that require an external USB controller (e.g., Blackfin USB-LAN EZ-Extender for ADSP-BF533/-BF561 and Blackfin SHARC USB Extender for ADSP-BF518/-214xx).The µC/USB-Device Stack uses a modular architecture with three software layers between the application and the hardware:- The Device Class enables an embedded device to communicate with a USB host using one or more class protocols. Each class module responds to class-specific control requests and provides an API for controlling some features of the class behavior and to receive/transmit data.
- The Device Core layer controls data reception and transmission, and responds to standard host requests during enumeration (the process by which a host learns the features of a device).
- The Device Controller driver layer interfaces with the USB controller to process interrupts, notify the device core of bus events, and receive/transmit data.
System Requirements- Windows XP Professional SP3 (32-bit only).
- Windows Vista Business/Enterprise/Ultimate SP2 (32-bit only). It is recommended to install the software in a non-UAC-protected location.
- Windows 7 Professional/Enterprise/Ultimate (32 and 64-bit). It is recommended to install the software in a non-UAC-protected location.
- Minimum of 2 GHz single core processor, 3.3 GHz dual core is recommended.
- Minimum of 1 GB memory (RAM), 4 GB is recommended.
- Minimum of 2 GB hard disk (HDD) space is required.
- CrossCore Embedded Studio for Analog Devices Processors.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

