Arrow Electronic Components Online
ACS772ECB250UPFFT|ALLEGRO|simage
ACS772ECB250UPFFT|ALLEGRO|limage
Sensores de corriente

ACS772ECB-250U-PFF-T

Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube

Allegro MicroSystems
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    250
  • Accuracy (%)
    ±1.7
  • Typical Response Time (us)
    2.5
  • Maximum Output Voltage (V)
    6.5
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    7
  • Package Width
    13
  • Package Length
    10
  • PCB changed
    5
  • Supplier Package
    Case CB-PFF
  • Pin Count
    5

Documentación y Recursos

Hojas de datos
Recursos de diseño